
Dual SPDT/2:1 MUX IC featuring 0.5 Ω on-resistance and a 57MHz -3dB bandwidth. Operates from a 1.65V to 3.6V single supply voltage, with a maximum supply current of 1µA and power dissipation of 3.6µW. Offers 2 channels, each with a SPDT throw configuration, and a parallel interface. Packaged in MSOP, this component is suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Analog Devices ADG836LYRM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG836LYRM technical specifications.
| -3db Bandwidth | 57MHz |
| Bandwidth | 57MHz |
| Package/Case | MSOP |
| Insertion Loss | 0.05dB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.6uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 3.6uW |
| RoHS Compliant | No |
| Supply Type | Single |
| Test Frequency | 100kHz |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG836LYRM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
