
Dual SPDT/2:1 MUX with 0.5 Ω on-resistance, operating from 1.65 V to 3.6 V. Features a 57 MHz -3dB bandwidth and 0.05 dB insertion loss at 100 kHz. This CMOS multiplexer offers 2 channels, 2 bits, and 2 circuits, with a low power dissipation of 3.6 µW and a maximum supply current of 1 µA. Packaged in a compact MSOP with dimensions of 3mm x 3mm x 0.95mm, it operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices ADG836LYRMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG836LYRMZ technical specifications.
| -3db Bandwidth | 57MHz |
| Bandwidth | 57MHz |
| Package/Case | MSOP |
| Height | 0.95mm |
| Insertion Loss | 0.05dB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.6uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 3.6uW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Test Frequency | 100kHz |
| Throw Configuration | SPDT |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG836LYRMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
