
The ADG836YRM is a 2-channel SPDT analog switch with a -3dB bandwidth of 57MHz. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 3.6uW. The device is available in an MSOP package and is not RoHS compliant. It is a single-supply device with a maximum supply voltage of 3.6V and a minimum supply voltage of 1.65V.
Sign in to ask questions about the Analog Devices ADG836YRM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG836YRM technical specifications.
| -3db Bandwidth | 57MHz |
| Bandwidth | 57MHz |
| Package/Case | MSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.6uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 3.6uW |
| RoHS Compliant | No |
| Supply Type | Single |
| Test Frequency | 100kHz |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG836YRM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
