
Dual SPDT/2:1 MUX IC featuring 0.5 Ω on-resistance and a 57MHz -3dB bandwidth. Operates from a 1.65V to 3.6V supply voltage with a maximum supply current of 1µA. This non-inverting component offers 2 channels, 2 bits, and 2 circuits, with 4 outputs. Packaged in MSOP with dimensions of 3mm x 3mm x 0.85mm, it supports a parallel interface and has a turn-on delay of 37ns and turn-off delay of 9ns.
Sign in to ask questions about the Analog Devices ADG836YRMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG836YRMZ technical specifications.
| -3db Bandwidth | 57MHz |
| Bandwidth | 57MHz |
| Package/Case | MSOP |
| Height | 0.85mm |
| High Level Output Current | 300mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.6uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Operating Supply Current | 3nA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 3.6uW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 4uA |
| Supply Type | Single |
| Test Frequency | 100kHz |
| Throw Configuration | SPDT |
| Turn-Off Delay Time | 9ns |
| Turn-On Delay Time | 37ns |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG836YRMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
