
Dual SPDT/2:1 multiplexer IC featuring 0.5 Ω on-state resistance and a 57MHz -3dB bandwidth. Operates from a 1.65V to 3.6V single supply, with a low operating supply current of 3nA and maximum power dissipation of 3.6µW. This integrated circuit offers 2 channels, 2 inputs, and 4 outputs, with a parallel interface. Packaged in MSOP, it is RoHS compliant and suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Analog Devices ADG836YRMZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG836YRMZ-REEL7 technical specifications.
| -3db Bandwidth | 57MHz |
| Bandwidth | 57MHz |
| Package/Case | MSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.6uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| On-State Resistance | 650mR |
| Operating Supply Current | 3nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.6uW |
| Radiation Hardening | No |
| Resistance | 650mR |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Test Frequency | 100kHz |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG836YRMZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
