3 V/5 V CMOS 0.5 Ω SPDT Switch in SC70
Checking distributor stock and pricing after the page loads.
Analog Devices ADG849YKSZ-REEL technical specifications.
| -3db Bandwidth | 38MHz |
| Bandwidth | 38MHz |
| Insertion Loss | 0.04dB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1nA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| On-State Resistance | 600mR |
| Operating Supply Current | 1nA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Test Frequency | 100kHz |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.
