
Dual 2:1 MUX/SPDT audio switch featuring 0.5 Ω on-resistance and 18MHz -3dB bandwidth. This CMOS integrated circuit operates with a supply voltage range of 1.8V to 5.5V, drawing a maximum supply current of 1µA and dissipating 5.5µW. It offers 2 channels, each with 2 inputs and 4 outputs, and a throw configuration of SPDT. The component is housed in a compact MSOP package with dimensions of 3mm (length) x 3mm (width) x 0.85mm (height).
Sign in to ask questions about the Analog Devices ADG884BRMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG884BRMZ technical specifications.
| -3db Bandwidth | 18MHz |
| Bandwidth | 18MHz |
| Package/Case | MSOP |
| Drain to Source Resistance | 280mR |
| Height | 0.85mm |
| Insertion Loss | 0.03dB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5.5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 5.5uW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single |
| Test Frequency | 100kHz |
| Throw Configuration | SPDT |
| Voltage | 5V |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG884BRMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
