
Dual 2:1 MUX/SPDT audio switch featuring 0.5 Ω CMOS on-state resistance. Offers a -3dB bandwidth of 18MHz and 18MHz bandwidth with low insertion loss of 0.03dB at 100kHz. Operates with a single supply voltage range of 1.8V to 5.5V, drawing a maximum supply current of 1µA and a typical operating supply current of 3nA. Housed in an MSOP package, this RoHS compliant component is suitable for applications with a maximum operating temperature of 85°C.
Sign in to ask questions about the Analog Devices ADG884BRMZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG884BRMZ-REEL7 technical specifications.
| -3db Bandwidth | 18MHz |
| Bandwidth | 18MHz |
| Package/Case | MSOP |
| Insertion Loss | 0.03dB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5.5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| On-State Resistance | 370mR |
| Operating Supply Current | 3nA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 5.5uW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single |
| Test Frequency | 100kHz |
| Throw Configuration | SPDT |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG884BRMZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
