The ADG888BCBZ-REEL is a 16-channel industrial-grade multiplexer with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 16 terminals and is packaged in a 4x4mm VFBGA with 16 pins. The device operates on a supply voltage of 2.7 to 5.5 volts and has a temperature grade of industrial. It is designed for use in applications where high-temperature operation is required.
Analog Devices ADG888BCBZ-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B16 |
| Width | 2 |
| Length | 2 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.8 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADG888BCBZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.