
Dual DPDT CMOS switch featuring 29MHz bandwidth and 0.03dB insertion loss at 100kHz. This integrated circuit operates with a single supply voltage ranging from 1.8V to 5.5V, consuming a maximum of 4µA supply current. It offers 2 circuits, each with 4 inputs and 8 outputs, supporting a parallel interface. Available in TSSOP packaging, this component has a maximum operating temperature of 125°C.
Analog Devices ADG888YRUZ technical specifications.
| -3db Bandwidth | 29MHz |
| Bandwidth | 29MHz |
| Package/Case | TSSOP |
| Height | 1.2mm |
| Insertion Loss | 0.03dB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20uW |
| Max Supply Current | 4uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 20uW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Test Frequency | 100kHz |
| Throw Configuration | DPDT |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG888YRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
