
Dual DPDT CMOS switch offering 0.4 Ω on-resistance and 29 MHz bandwidth. Features low insertion loss of 0.03 dB at 100 kHz, operating from 1.8V to 5.5V supply. This integrated circuit boasts a maximum power dissipation of 20 µW and a low supply current of 4 µA. Available in TSSOP packaging, it is RoHS compliant and suitable for a wide temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADG888YRUZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 29MHz |
| Bandwidth | 29MHz |
| Package/Case | TSSOP |
| Insertion Loss | 0.03dB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 20uW |
| Max Supply Current | 4uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| On-State Resistance | 480mR |
| Operating Supply Current | 3nA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 20uW |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Test Frequency | 100kHz |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG888YRUZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
