
Analog Devices ADG901BCPZ-500RL7 technical specifications.
| -3db Bandwidth | 4.5GHz |
| Bandwidth | 4.5GHz |
| IIP3 | 36dBm |
| Impedance | 50R |
| Insertion Loss | 0.8dB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 2.75V |
| P1dB | 17dBm |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 1GHz |
| Thickness | 850um |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG901BCPZ-500RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
