
Single Pole Single Throw (SPST) RF switch operating from 0MHz to 2.5GHz with a 4.5GHz -3dB bandwidth. Features 0.8dB insertion loss at 1GHz and 36dBm IIP3. This surface-mount component utilizes a parallel interface and is housed in an 8-pin MSOP package. It offers 17dBm P1dB and operates with a 2.75V supply voltage, suitable for a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices ADG901BRMZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG901BRMZ-REEL7 technical specifications.
| -3db Bandwidth | 4.5GHz |
| Bandwidth | 4.5GHz |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| IIP3 | 36dBm |
| Impedance | 50R |
| Insertion Loss | 0.8dB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Operating Supply Voltage | 2.75V |
| P1dB | 17dBm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 1GHz |
| Thickness | 850um |
| Throw Configuration | SPST |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG901BRMZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
