
High-performance RF switch operating from 0MHz to 2.5GHz, featuring a 4.5GHz bandwidth and 50 Ohm impedance. Offers low insertion loss of 0.8dB at 1GHz, with a P1dB of 17dBm and IIP3 of 36dBm. This surface-mount device is housed in an MSOP-8 package with tin/lead plating and supports a 2.75V operating supply. Designed for diversity applications, it includes one SPST switch with two outputs.
Analog Devices ADG902BRM technical specifications.
| Bandwidth | 4.5GHz |
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Frequency | 4.5GHz |
| IIP3 | 36dBm |
| Impedance | 50R |
| Insertion Loss | 0.8dB |
| Insertion Loss | 1.25dB |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Frequency | 2.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5uW |
| Max Supply Voltage | 2.75V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Operating Supply Voltage | 2.75V |
| P1dB | 17dBm |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Test Frequency | 1GHz |
| Thickness | 850um |
| Throw Configuration | SPST |
| Width | 3mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
