
Single Pole Single Throw (SPST) RF switch operating from 0MHz to 2.5GHz with a -3dB bandwidth of 4.5GHz. Features 31dB isolation, 0.8dB typical insertion loss at 1GHz, and an IIP3 of 36dBm. This surface-mount component is housed in an 8-pin MSOP package with tin-matte plating, requiring a supply voltage between 1.65V and 2.75V. Designed for parallel interface control, it offers a P1dB of 17dBm and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices ADG902BRMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG902BRMZ technical specifications.
| -3db Bandwidth | 4.5GHz |
| Bandwidth | 4.5GHz |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Frequency | 2.5GHz |
| Height | 0.85mm |
| IIP3 | 36dBm |
| Impedance | 50R |
| Insertion Loss | 0.8dB |
| Insertion Loss | 1.25dB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Frequency | 2.5GHz |
| Min Frequency | 0MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5uW |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Operating Supply Voltage | 2.75V |
| P1dB | 17dBm |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Test Frequency | 1GHz |
| Thickness | 850um |
| Throw Configuration | SPST |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG902BRMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
