The ADG904BCP-R-500RL7 is a single 4-input 1-output multiplexer from Analog Devices. It is packaged in a 4 X 4 MM, MO-220VGGD-1, LFCSP-20 and operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant and is available in tape and reel packaging. The ADG904BCP-R-500RL7 has a maximum supply voltage of 2.75V and a minimum supply voltage of 1.65V.
Analog Devices ADG904BCP-R-500RL7 technical specifications.
| Package/Case | LFCSP EP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG904BCP-R-500RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.