
High-performance 4:1 multiplexer/SP4T switch with a 2.5 GHz bandwidth and 37 dB isolation at 1 GHz. Features low insertion loss of 0.4 dB and a P1dB of 16 dBm. Operates from a single 1.65 V to 2.75 V supply. This CMOS integrated circuit is packaged in a tape and reel for high-volume applications.
Sign in to ask questions about the Analog Devices ADG904BCPZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG904BCPZ-REEL7 technical specifications.
| -3db Bandwidth | 2.5GHz |
| Bandwidth | 2.5GHz |
| Frequency | 2.5GHz |
| Insertion Loss | 0.4dB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 4mm |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.75uW |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 0V |
| Number of Circuits | 1 |
| Operating Supply Voltage | 2.75V |
| P1dB | 16dBm |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Test Frequency | 100MHz |
| Thickness | 850um |
| Width | 3.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG904BCPZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
