
Single Pole Four Throw (SP4T) RF switch operating from 0MHz to 2.5GHz. Features 0.4dB insertion loss and 37dB isolation at 100MHz. This integrated circuit offers a 2.5GHz bandwidth and a P1dB of 16dBm. Housed in a 20-pin TSSOP package, it operates with a supply voltage range of 1.65V to 2.75V and a low supply current of 100nA.
Sign in to ask questions about the Analog Devices ADG904BRUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG904BRUZ technical specifications.
| -3db Bandwidth | 2.5GHz |
| Bandwidth | 2.5GHz |
| Package/Case | TSSOP |
| Frequency | 2.5GHz |
| Height | 1.05mm |
| Insertion Loss | 0.4dB |
| Interface | Parallel |
| Length | 6.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.75uW |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 1.65V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 2.75V |
| P1dB | 16dBm |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 100nA |
| Test Frequency | 100MHz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG904BRUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.