
CMOS 2:1 Mux/SPDT RF switch operating from 1.65 V to 2.75 V. Features 4 GHz bandwidth, 0.8 dB insertion loss at 1 GHz, and 43 dB isolation at 1 GHz. Offers 36 dBm IIP3 and 17 dBm P1dB. Housed in a 3.25 mm x 3.25 mm x 0.85 mm package.
Analog Devices ADG918BCPZ-REEL7 technical specifications.
| -3db Bandwidth | 4GHz |
| Bandwidth | 4GHz |
| Contact Plating | Tin, Matte |
| Frequency | 4GHz |
| Height | 0.85mm |
| IIP3 | 36dBm |
| Insertion Loss | 0.8dB |
| Interface | Parallel |
| Length | 3.25mm |
| Max Frequency | 4GHz |
| Min Frequency | 0MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5uW |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 1.65V |
| Number of Bits | 1 |
| Number of Outputs | 2 |
| Number of Switches | 1 |
| Operating Supply Voltage | 2.75V |
| P1dB | 17dBm |
| Package Quantity | 1500 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Test Frequency | 1GHz |
| Thickness | 850um |
| Throw Configuration | SPDT |
| Width | 3.25mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG918BCPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
