
CMOS 2:1 Mux/SPDT switch with 4GHz bandwidth and 43dB isolation at 1GHz. Features 0.8dB insertion loss at 1GHz, 36dBm IIP3, and 17dBm P1dB. Operates from 1.65V to 2.75V supply with a 2.5uW max power dissipation. Surface mountable in an MSOP package with tin matte plating, suitable for -40°C to 85°C operation.
Sign in to ask questions about the Analog Devices ADG918BRMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG918BRMZ technical specifications.
| -3db Bandwidth | 4GHz |
| Bandwidth | 4GHz |
| Package/Case | MSOP |
| Construction | COMPONENT |
| Contact Plating | Tin, Matte |
| Frequency | 2GHz |
| Height | 0.85mm |
| IIP3 | 36dBm |
| Insertion Loss | 0.8dB |
| Insertion Loss | 1.25dB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Frequency | 2GHz |
| Min Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5uW |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Outputs | 2 |
| Number of Switches | 1 |
| Operating Supply Voltage | 2.75V |
| P1dB | 17dBm |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| Test Frequency | 1GHz |
| Thickness | 850um |
| Throw Configuration | SPDT |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG918BRMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
