
CMOS 2:1 Mux/SPDT RF switch with 4GHz bandwidth and 0.8dB insertion loss at 1GHz. Features 43dB isolation at 1GHz, 36dBm IIP3, and 17dBm P1dB. Operates from 1.65V to 2.75V with a 2.75V maximum supply voltage. Surface mountable in an MSOP package, this component offers a 2GHz maximum frequency and operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Analog Devices ADG918BRMZ-500RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG918BRMZ-500RL7 technical specifications.
| -3db Bandwidth | 4GHz |
| Bandwidth | 4GHz |
| Package/Case | MSOP |
| Height | 0.95mm |
| IIP3 | 36dBm |
| Insertion Loss | 0.8dB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5uW |
| Max Supply Voltage | 2.75V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Outputs | 2 |
| Number of Switches | 1 |
| Operating Supply Voltage | 2.75V |
| P1dB | 17dBm |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 1GHz |
| Thickness | 850um |
| Throw Configuration | SPDT |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG918BRMZ-500RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
