
CMOS 2:1 Mux/SPDT switches operate from 1.65 V to 2.75 V, offering 4 GHz bandwidth and 0.8 dB insertion loss. These surface-mount devices feature 43 dB isolation at 1 GHz, 50 Ohm impedance, and an IIP3 of 36 dBm. With a P1dB of 17 dBm, they are suitable for RF and wireless applications. Packaged in MSOP, these switches are supplied on tape and reel.
Analog Devices ADG918BRMZ-REEL technical specifications.
| -3db Bandwidth | 4GHz |
| Bandwidth | 4GHz |
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| IIP3 | 36dBm |
| Impedance | 50R |
| Insertion Loss | 0.8dB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5uW |
| Max Supply Voltage | 2.75V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Outputs | 2 |
| Number of Switches | 1 |
| Operating Supply Voltage | 2.75V |
| P1dB | 17dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 1GHz |
| Thickness | 850um |
| Throw Configuration | SPDT |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG918BRMZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
