
RF/Microwave Switch, 0 MHz - 4000 MHz RF/MICROWAVE DIVERSITY SWITCH, 1.25 dB INSERTION LOSS, 3 X 3 MM, CP-8-2, LFCSP-8
Sign in to ask questions about the Analog Devices ADG919BCP-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG919BCP-REEL7 technical specifications.
| Package/Case | LFCSP EP |
| Frequency | 2GHz |
| Insertion Loss | 1.25dB |
| Lead Free | Contains Lead |
| Length | 3mm |
| Number of Bits | 1 |
| Number of Outputs | 2 |
| Number of Switches | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Thickness | 850um |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG919BCP-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
