
High-performance RF switch with a 4GHz bandwidth, operating from 0MHz to 4GHz. Features 0.8dB insertion loss at 1GHz and an IIP3 of 36dBm. This single-pole, double-throw (SPDT) switch offers 2 outputs and is housed in a compact MSOP-8 surface-mount package. Operating voltage is 2.75V, with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices ADG919BRM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG919BRM technical specifications.
| Bandwidth | 4GHz |
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Frequency | 4GHz |
| IIP3 | 36dBm |
| Insertion Loss | 0.8dB |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5uW |
| Max Supply Voltage | 2.75V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Outputs | 2 |
| Number of Switches | 1 |
| Operating Supply Voltage | 2.75V |
| P1dB | 17dBm |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Test Frequency | 1GHz |
| Thickness | 850um |
| Throw Configuration | SPDT |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG919BRM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
