
The ADG919BRM-REEL is a single-pole, double-throw RF switch with a bandwidth of 4GHz and an insertion loss of 0.8dB. It operates at a supply voltage of 2.75V and has a maximum power dissipation of 2.5uW. The switch is packaged in an MSOP-8 package and has a temperature range of -40°C to 85°C. It is not RoHS compliant.
Sign in to ask questions about the Analog Devices ADG919BRM-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG919BRM-REEL technical specifications.
| Bandwidth | 4GHz |
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Frequency | 4GHz |
| IIP3 | 36dBm |
| Insertion Loss | 0.8dB |
| Insertion Loss | 1.25dB |
| Lead Free | Contains Lead |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5uW |
| Max Supply Voltage | 2.75V |
| Mount | Surface Mount |
| Number of Switches | 1 |
| Operating Supply Voltage | 2.75V |
| P1dB | 17dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Test Frequency | 1GHz |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG919BRM-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
