
Single-pole double-throw (SPDT) RF switch supporting up to 4GHz bandwidth. Features 0.8dB typical insertion loss at 1GHz and 1.25dB maximum insertion loss. Offers 36dBm IIP3 and 17dBm P1dB. Operates with a 2.75V supply voltage and is housed in an 8-lead MSOP package. Suitable for applications requiring high-frequency signal routing.
Sign in to ask questions about the Analog Devices ADG919BRM-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG919BRM-REEL7 technical specifications.
| Bandwidth | 4GHz |
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Frequency | 4GHz |
| IIP3 | 36dBm |
| Insertion Loss | 0.8dB |
| Insertion Loss | 1.25dB |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5uW |
| Max Supply Voltage | 2.75V |
| Number of Bits | 1 |
| Number of Outputs | 2 |
| Number of Switches | 1 |
| Operating Supply Voltage | 2.75V |
| P1dB | 17dBm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Test Frequency | 1GHz |
| Thickness | 850um |
| Throw Configuration | SPDT |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG919BRM-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
