0MHz - 4000MHz RF/MICROWAVE DIVERSITY SWITCH, 1.25dB INSERTION LOSS, ROHS COMPLIANT, RM-8, MO-187AA, MSOP-8
Sign in to ask questions about the Analog Devices ADG919BRMZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG919BRMZ-REEL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADG919BRMZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.