
Dual 1-channel, single pole double throw (SPDT) switch with 4GHz bandwidth and 4GHz frequency. Features 50 Ohm impedance, 1.25dB insertion loss, 32dBm IIP3, and 16dBm P1dB. Operates from 0V to 2.75V supply voltage, with a maximum power dissipation of 2.75uW. Surface mountable in a 4mm x 3.75mm x 0.85mm LFCSP EP package with tin, matte contact plating. RoHS and REACH SVHC compliant.
Sign in to ask questions about the Analog Devices ADG936BCPZ-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG936BCPZ-R technical specifications.
| Bandwidth | 4GHz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Frequency | 4GHz |
| IIP3 | 32dBm |
| Impedance | 50R |
| Insertion Loss | 1.25dB |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.75uW |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Operating Supply Voltage | 2.75V |
| P1dB | 16dBm |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Thickness | 850um |
| Throw Configuration | SPDT |
| Width | 3.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG936BCPZ-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
