The ADG936BCPZ-RL is a 2-channel SPDT multiplexer with a -3dB bandwidth of 4GHz and an impedance of 50R. It operates from a supply voltage of 2.75V and has a maximum operating temperature of 85°C. The device is available in a tape and reel packaging and is compliant with RoHS regulations. It is not radiation hardened and has a maximum frequency of 2GHz.
Sign in to ask questions about the Analog Devices ADG936BCPZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG936BCPZ-RL technical specifications.
| -3db Bandwidth | 4GHz |
| Bandwidth | 4GHz |
| IIP3 | 32dBm |
| Impedance | 50R |
| Insertion Loss | 0.4dB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Switches | 2 |
| Operating Supply Voltage | 2.75V |
| P1dB | 16dBm |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 100MHz |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG936BCPZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.