Dual SPDT analog switch IC with 4 GHz bandwidth and 4 GHz operating frequency. Features 36 dB isolation at 1 GHz, 0.4 dB insertion loss, and 50 Ohm impedance. Operates from 1.65 V to 2.75 V with a maximum supply current of 100 nA. Includes 36 dBm IIP3 and 16 dBm P1dB. Suitable for applications requiring high-speed signal routing.
Sign in to ask questions about the Analog Devices ADG936BCPZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG936BCPZ-RL7 technical specifications.
| -3db Bandwidth | 4GHz |
| Bandwidth | 4GHz |
| Contact Plating | Tin, Matte |
| IIP3 | 36dBm |
| Impedance | 50R |
| Insertion Loss | 0.4dB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.75uW |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 1.65V |
| Number of Switches | 2 |
| Operating Frequency | 4 GHz |
| Operating Supply Current | 100nA |
| Operating Supply Voltage | 2.75V |
| P1dB | 16dBm |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 100MHz |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG936BCPZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.