
Dual SPDT analog switch with 4GHz bandwidth and 4GHz -3dB bandwidth. Features 36dB isolation at 1GHz, 0.4dB insertion loss, and 50 Ohm impedance. Operates from 1.65V to 2.75V with 32dBm IIP3 and 16dBm P1dB. Surface mount TSSOP package with tin, matte contact plating.
Analog Devices ADG936BRUZ technical specifications.
| -3db Bandwidth | 4GHz |
| Bandwidth | 4GHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Frequency | 4GHz |
| Height | 1.05mm |
| IIP3 | 32dBm |
| Impedance | 50R |
| Insertion Loss | 0.4dB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Max Frequency | 2GHz |
| Min Frequency | 0MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.75uW |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Operating Supply Voltage | 2.75V |
| P1dB | 16dBm |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Throw Configuration | SPDT |
| Turn-Off Delay Time | 10ns |
| Turn-On Delay Time | 11ns |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG936BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.