
Dual SPDT analog switch IC featuring a 4GHz bandwidth and 36dB isolation at 1GHz. This CMOS component operates from 1.65V to 2.75V, offering 0.4dB insertion loss at 100MHz with 50 Ohm impedance. Key performance metrics include a 32dBm IIP3 and 16dBm P1dB. Packaged in a surface-mount TSSOP, it supports parallel interface and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADG936BRUZ-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 4GHz |
| Bandwidth | 4GHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Frequency | 4GHz |
| Height | 1.05mm |
| IIP3 | 32dBm |
| Impedance | 50R |
| Insertion Loss | 0.4dB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 6.6mm |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.75uW |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Switches | 2 |
| Operating Supply Voltage | 2.75V |
| P1dB | 16dBm |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Test Frequency | 100MHz |
| Throw Configuration | SPDT |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG936BRUZ-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.