
Dual 1-channel, single pole double throw (SPDT) switch IC with 4GHz bandwidth and 4GHz frequency. Features 50 Ohm impedance, 0.9dB and 1.25dB insertion loss at 1GHz, and 32dBm IIP3. Operates with a supply voltage range of 0V to 2.75V, with a maximum power dissipation of 2.75uW. Packaged in a 20-lead TSSOP (PDSO20) surface mount package, this RoHS compliant component is supplied on tape and reel.
Analog Devices ADG936BRUZ-REEL technical specifications.
| Bandwidth | 4GHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Frequency | 4GHz |
| IIP3 | 32dBm |
| Impedance | 50R |
| Insertion Loss | 0.9dB |
| Insertion Loss | 1.25dB |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.75uW |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 0V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Operating Supply Voltage | 2.75V |
| P1dB | 16dBm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Test Frequency | 1GHz |
| Throw Configuration | SPDT |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG936BRUZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
