
Dual SPDT analog switch with 4 GHz bandwidth and 36 dB isolation at 1 GHz. Features 0.4 dB insertion loss at 100 MHz and 1.25 dB insertion loss at 2 GHz, with 50 Ohm impedance. Operates from 1.65 V to 2.75 V, offering 36 dBm IIP3 and 16 dBm P1dB. Packaged in TSSOP, this CMOS component is RoHS compliant and suitable for wideband applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADG936BRUZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADG936BRUZ-REEL7 technical specifications.
| -3db Bandwidth | 4GHz |
| Bandwidth | 4GHz |
| Package/Case | TSSOP |
| Frequency | 2GHz |
| IIP3 | 36dBm |
| Impedance | 50R |
| Insertion Loss | 0.4dB |
| Insertion Loss | 1.25dB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.75uW |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 0V |
| Number of Bits | 2 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Operating Supply Voltage | 2.75V |
| P1dB | 16dBm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 100MHz |
| Throw Configuration | SPDT |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG936BRUZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
