Quad SPST analog switch integrates four independently controlled single-pole/single-throw channels with an SPI digital interface. The analog signal range extends from VSS to VDD and is specified for ±15 V dual-supply and 12 V single-supply operation. The interface supports CRC, invalid address, and SCLK count error detection, with burst and daisy-chain modes for multi-device control. Typical dual-supply performance includes 120 Ω on resistance, less than 1 pC charge injection, 1 pF off drain capacitance, and 1000 MHz bandwidth. The device operates over −40°C to +125°C in a 24-lead 4 mm × 4 mm LFCSP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADGS1212 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Switch Configuration | Quad SPST |
| Interface | SPI |
| Dual Supply Voltage Range | ±4.5 to ±16.5V |
| Single Supply Voltage Range | 5 to 16.5V |
| Logic Supply Voltage Range | 2.7 to 5.5V |
| Analog Signal Range, Dual Supply | VSS to VDDV |
| On Resistance, Dual Supply | 120 typ, 260 maxΩ |
| On Resistance, Single 12 V Supply | 300 typ, 625 maxΩ |
| On-Resistance Match Between Channels | 2.5 typ, 11 maxΩ |
| On-Resistance Flatness | 20 typ, 79 maxΩ |
| Source Off Leakage | ±0.02 typ, ±1 maxnA |
| Drain Off Leakage | ±0.02 typ, ±1 maxnA |
| On Time | 375 typ, 450 maxns |
| Off Time | 125 typ, 205 maxns |
| Break-Before-Make Time Delay | 205 typ, 150 minns |
| Charge Injection | -0.9 typpC |
| Off Isolation | -80 typ at 1 MHzdB |
| Channel-to-Channel Crosstalk | -110 typ at 1 MHzdB |
| -3 dB Bandwidth | 1000 typMHz |
| Off Switch Drain Capacitance | 1 typ, 1.2 maxpF |
| On Switch Capacitance | 2.6 typ, 3 maxpF |
| Operating Temperature Range | -40 to +125°C |
| Package | 24-lead LFCSP, 4 mm × 4 mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADGS1212 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADGS1212
Evaluation board guide for the ADGS1212 SPI-controlled quad SPST switch. Features CRC error detection, ±15 V dual or +12 V single supply, and ACE software control.