Quad SPST switch with SPI interface, offering 1.5 Ω on-resistance. Features ±15 V/+12 V analog signal range and configurable multiplexer functionality. Operates across an automotive temperature range of -40°C to 125°C. This 24-terminal, 4mm x 4mm S-XQCC-N24 package integrates four SPST switches, supporting a single channel configuration. Supply voltage range is 4.5V to 16.5V, with a nominal negative supply of -5V.
Sign in to ask questions about the Analog Devices ADGS1412BCPZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADGS1412BCPZ-RL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADGS1412BCPZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.