The quad single-pole, single-throw analog switch is controlled through a serial peripheral interface with CRC, invalid address, and SCLK count error detection. It supports ±3.3 V to ±8 V dual supplies and 3.3 V to 16 V single-supply operation, with the analog signal range extending to the supply rails. Typical on resistance is 1 Ω at ±5 V supplies, and break-before-make switching supports externally wired multiplexer configurations. The device operates from −40°C to +125°C and is supplied in a 4 mm × 4 mm, 24-lead LFCSP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADGS1612 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Switch configuration | Quad SPST |
| Control interface | SPI Mode 0 and Mode 3 |
| Error detection | CRC, invalid read/write address, SCLK count |
| On resistance at ±5 V | 1 typ, 1.6 maxohm |
| On resistance flatness at ±5 V | 0.23 typohm |
| On resistance at 12 V | 0.95 typ, 1.45 maxohm |
| Dual supply range | ±3.3 to ±8V |
| Single supply range | 3.3 to 16V |
| Logic supply range | 2.7 to 5.5V |
| Input voltage high | 1.35 min at 2.7 V ≤ VL ≤ 3.3 VV |
| On time at ±5 V | 385 typ, 485 maxns |
| Off time at ±5 V | 250 typ, 360 maxns |
| Break-before-make delay at ±5 V | 175 typ, 115 minns |
| Charge injection at ±5 V | 120 typpC |
| Off isolation | -65 typ at 100 kHzdB |
| Crosstalk | -93 typ at 1 MHzdB |
| Bandwidth | 34 typ at ±5 VMHz |
| Operating temperature | -40 to +125°C |
| Package | 24-lead LFCSP, CP-24-17 |
| Package dimensions | 4 x 4 x 0.95mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADGS1612 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADGS1612
User guide for the EVAL-ADGS1612SDZ evaluation board featuring the ADGS1612 quad SPST switch with SPI interface and error detection.