
Precision operational amplifier featuring a wide supply voltage range from 24 V to 220 V, with maximum limits of 112.5 V and -112.5 V for positive and negative supplies respectively. Boasts a high slew rate of 74 V/µs and excellent common-mode rejection ratio of 160 dB. Offers a maximum input offset voltage of 1000 µV and a maximum average bias current of 2 nA. Housed in a 12-terminal S-XQCC-N12 package with dimensions of 7x7 mm, suitable for industrial temperature ranges from -40°C to 85°C.
Analog Devices ADHV4702-1BCPZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N12 |
| Width | 7 |
| Length | 7 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 112.5 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 0.000002 |
| Slew Rate-Nom | 74 |
| Common-mode Reject Ratio-Nom | 160 |
| Neg Supply Voltage Limit-Max | -112.5 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADHV4702-1BCPZ to view detailed technical specifications.
No datasheet is available for this part.