Precision operational amplifier featuring a wide supply voltage range from 24 V to 220 V, with maximum limits of 112.5 V and -112.5 V for positive and negative supplies respectively. Boasts a maximum input offset voltage of 1000 µV and a nominal slew rate of 74 V/µs. This 12-terminal device offers a nominal common-mode reject ratio of 160 dB and a maximum average bias current of 2 nA. Designed for industrial temperature grades, operating from -40°C to 85°C, it is housed in a 7x7mm S-XQCC-N12 package.
Analog Devices ADHV4702-1BCPZ-R7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N12 |
| Width | 7 |
| Length | 7 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 112.5 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 0.000002 |
| Slew Rate-Nom | 74 |
| Common-mode Reject Ratio-Nom | 160 |
| Neg Supply Voltage Limit-Max | -112.5 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADHV4702-1BCPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.