
Dual-axis accelerometer with SPI interface, featuring a ±1.7 g measurement range. Operates from a 3V to 5.25V supply with a typical 1.4mA operating current. Offers a 2.25kHz -3dB bandwidth and a 1Hz bandwidth. Packaged in an LGA surface-mount case, this component is RoHS compliant and operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Analog Devices ADIS16003CCCZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADIS16003CCCZ technical specifications.
| -3db Bandwidth | 2.25kHz |
| Axis | X, Y |
| Bandwidth | 1Hz |
| Package/Case | LGA |
| Depth | 7.33mm |
| Frequency | 5.5kHz |
| Height | 3.6mm |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 7.33mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 1.4mA |
| Output Type | SPI |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | 820LSB/g |
| Supply Current | 1.5uA |
| Termination | SMD/SMT |
| Width | 7.33mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADIS16003CCCZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
