
Dual-axis accelerometer with SPI interface, offering ±5 g measurement range. Features a 2.25 kHz -3dB bandwidth and 1 Hz bandwidth. Operates from a 3V to 5.25V supply with a typical 1.4mA operating supply current. Sensitivity is 256 LSB/g or 272 mV/g. Packaged in an LGA for surface mounting, with dimensions of 7.33mm x 7.33mm x 3.6mm. Extended operating temperature range from -40°C to 125°C.
Analog Devices ADIS16006CCCZ technical specifications.
| -3db Bandwidth | 2.25kHz |
| Axis | X, Y |
| Bandwidth | 1Hz |
| Package/Case | LGA |
| Depth | 7.33mm |
| Height | 3.6mm |
| Lead Free | Contains Lead |
| Length | 7.33mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 1.4mA |
| Output Type | SPI |
| Package Quantity | 260 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | 256LSB/g |
| Sensitivity | 272mV/g |
| Supply Current | 1uA |
| Width | 7.33mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADIS16006CCCZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
