
IC SPECIALTY ANALOG CIRCUIT, PBGA16, 8.20 X 8.20 MM, 5.20 MM HEIGHT, LGA-16, Analog IC:Other
Analog Devices ADIS16100ACC technical specifications.
| Package/Case | LGA |
| Contact Plating | Gold |
| Height | 5.2mm |
| Lead Free | Contains Lead |
| Length | 8.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 8.2mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADIS16100ACC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
