
The ADIS16201/PCBZ is a 2-axis accelerometer and inclinometer from Analog Devices. It operates over a temperature range of -40°C to 125°C and is mounted on a PCB. The device has a nominal supply current of 11mA and is available in a bulk packaging option. The ADIS16201/PCBZ is not compliant with Reach SVHC regulations. It is designed for use in SPI and serial interfaces.
Sign in to ask questions about the Analog Devices ADIS16201/PCBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADIS16201/PCBZ technical specifications.
| -3db Bandwidth | 2.25kHz |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Nominal Supply Current | 11mA |
| Operating Supply Current | 11mA |
| Output Type | SPI |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Sensor Type | Accelerometer, 2 Axis, Inclinometer |
| Series | iMEMS®, iSensor™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADIS16201/PCBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
