
The ADIS16203/PCBZ inclinometer from Analog Devices features a -3db bandwidth of 2.25kHz and operates over a temperature range of -40°C to 125°C. It is a SPI interface device with a nominal supply current of 11mA and a packaging type of bulk. The device is not Reach SVHC compliant and contains lead. It is part of the iMEMS, iSensor series.
Sign in to ask questions about the Analog Devices ADIS16203/PCBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADIS16203/PCBZ technical specifications.
| -3db Bandwidth | 2.25kHz |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 11mA |
| Operating Supply Current | 11mA |
| Output Type | SPI |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Sensor Type | Inclinometer |
| Series | iMEMS®, iSensor™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADIS16203/PCBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
