
14-bit programmable 360° inclinometer with X or Y axis sensing. Features a 2.25kHz bandwidth and SPI interface. Operates from a 3V to 3.6V supply with 11mA typical operating current. Packaged in a 9.33mm x 9.33mm x 3.9mm LGA for surface mounting. Extended operating temperature range from -40°C to 125°C.
Analog Devices ADIS16203CCCZ technical specifications.
| -3db Bandwidth | 2.25kHz |
| Axis | X or Y |
| Bandwidth | 2.25kHz |
| Package/Case | LGA |
| Height | 3.9mm |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 9.33mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Current | 11mA |
| Output Type | SPI |
| Package Quantity | 168 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Series | iMEMS®, iSensor™ |
| Supply Current | 11uA |
| Voltage Rating | 3.6V |
| Width | 9.33mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADIS16203CCCZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
