
Sign in to ask questions about the Analog Devices ADIS16204/PCBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADIS16204/PCBZ technical specifications.
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Mount | PCB |
| Nominal Supply Current | 12mA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Sensor Type | Accelerometer, 2 Axis |
| Series | iMEMS®, iSensor™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADIS16204/PCBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.