
Analog Devices ADIS16204BCCZ technical specifications.
| Axis | X, Y |
| Bandwidth | 400Hz |
| Package/Case | LGA |
| Depth | 8mm |
| Height | 5.2mm |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 8mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Output Type | Digital, SPI |
| Package Quantity | 168 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iMEMS®, iSensor® |
| Supply Current | 12mA |
| Termination | SMD/SMT |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADIS16204BCCZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
