
Dual-axis accelerometer and inclinometer evaluation board featuring iMEMS® and iSensor™ technology. Offers SPI serial interface for data output with a 3dB bandwidth of 50Hz. Operates across a temperature range of -40°C to 125°C with a nominal supply current of 14mA.
Sign in to ask questions about the Analog Devices ADIS16209/PCBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADIS16209/PCBZ technical specifications.
| -3db Bandwidth | 50Hz |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 14mA |
| Operating Supply Current | 14mA |
| Output Type | SPI |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Sensor Type | Accelerometer, 2 Axis, Inclinometer |
| Series | iMEMS®, iSensor™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADIS16209/PCBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
