
Dual-axis digital inclinometer and accelerometer with 16-bit resolution and 50Hz bandwidth. Features SPI interface, operating from a 3V to 3.6V supply with 14mA typical current consumption. Surface mount LGA package, measuring 9.35mm x 9.2mm x 3.9mm, suitable for operation between -40°C and 125°C.
Analog Devices ADIS16209CCCZ technical specifications.
| -3db Bandwidth | 50Hz |
| Axis | X or Y |
| Bandwidth | 50Hz |
| Package/Case | LGA |
| Depth | 9.2mm |
| Height | 3.9mm |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 9.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Operating Supply Current | 14mA |
| Output Type | SPI |
| Package Quantity | 168 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | iMEMS®, iSensor™ |
| Supply Current | 11uA |
| Voltage Rating | 3.6V |
| Width | 9.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADIS16209CCCZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
