
The ADIS16228CMLZ is a specialized SPI module with 16-bit resolution, operating within a temperature range of -40°C to 125°C. It is designed for chassis mount, surface mount, or screw mount applications. The module is RoHS compliant and has a maximum supply voltage of 3.6V, with a minimum supply voltage of 3.15V. The operating supply current is 40mA, and the module has a maximum bandwidth of 5kHz.
Sign in to ask questions about the Analog Devices ADIS16228CMLZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADIS16228CMLZ technical specifications.
| -3db Bandwidth | 5kHz |
| Package/Case | Module |
| Contact Plating | Tin, Matte |
| Height | 15.2mm |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Length | 24.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.15V |
| Mount | Chassis Mount, Surface Mount, Screw |
| Operating Supply Current | 40mA |
| Output | DIGITAL |
| Output Type | SPI |
| Package Quantity | 12 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Series | iSensor™ |
| Supply Current | 40uA |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADIS16228CMLZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
